| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-22SX |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176401-0 |
MS3452W22-22SX
| Heilind Number: | AMP1-2176401-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-22SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 4 W power rating and a resistance of 33 KΩ. Designed for surface mount applications, it offers reliable performance with a tolerance of 1% and a rated voltage of 250 V. Featuring a thick film element and two solder terminations, it ensures easy installation and durability. Perfect for various circuit designs, this resistor is a valuable addition to your components collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


