| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-23S |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176401-4 |
MS3452W22-23S
| Heilind Number: | AMP1-2176401-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-23S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing Power Resistor. Boasting a 4 W power rating and a resistance of 47 KΩ, it's designed for optimal efficiency. With a rated voltage of 250 V, this Surface Mount component is suitable for a variety of applications. The Thick Film element ensures durability, while the 1% tolerance guarantees precision. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Perfect for professionals and hobbyists alike, this resistor is a must-have for any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


