MS3452W22-27PW

Heilind Number:AMP1-2176401-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-27PW
ECAD Model:
3D Model

Description:

3540 62K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-27PW
Power Rating:4 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176401-7

Detailed Description

Enhance your electronic circuitry with this high-quality power resistor. With a robust 4W power rating and surface mount termination type, it ensures reliable performance in a variety of applications. The thick film element design offers precision with a 1% tolerance, while the 62 KΩ resistance and 250V rated voltage make it suitable for diverse voltage regulation tasks. Featuring RoHS compliance, it meets environmental standards without compromising on quality. Trust in this resistor for efficient and durable power management in your projects.