MS3452W22-2PX

Heilind Number:AMP1-2176402-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-2PX
ECAD Model:
3D Model

Description:

3540 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-2PX
Power Rating:4 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176402-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor, featuring a robust 4W power rating and a durable surface mount design for easy installation. With a resistance of 4.7 KΩ and a rated voltage of 250 V, it ensures reliable operation in various applications. Constructed with thick film technology and boasting a 5% tolerance level, this resistor delivers precise and consistent performance. RoHS compliant and featuring solder termination, it meets stringent environmental standards and offers effortless integration. Ideal for use in a wide range of devices, from consumer electronics to industrial equipment, this power resistor is a must-have component for any engineering or DIY project.