| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-2PY |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176402-7 |
MS3452W22-2PY
| Heilind Number: | AMP1-2176402-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-2PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, designed for optimal performance in various applications. With a power rating of 4W and a resistance of 5.6 KΩ, it ensures reliable and efficient operation, even in demanding environments. Featuring a surface mount design and solder termination, installation is quick and hassle-free. This thick film resistor is rated for a voltage of 250V, providing ample protection for your components. With a tolerance of 5%, you can trust in its precision and accuracy. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your projects. (Note: This product is not RoHS compliant.)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


