| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-11SW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 4.3 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176406-6 |
MS3452W24-11SW
| Heilind Number: | AMP1-2176406-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-11SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Resistor, designed for optimal performance in power applications. With a power rating of 6 W and a rated voltage of 300 V, it ensures reliable operation even in demanding environments. The Thick Film element construction guarantees precision and durability, while the 1% tolerance level ensures accurate resistance values. Featuring solder termination and a surface mount mounting style, it offers easy installation on PCBs. With a resistance of 4.3 Ω, this resistor is ideal for a wide range of circuit designs. Non-RoHS compliant. Upgrade your passive component inventory with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


