8-2176406-0

Heilind Number:AMP8-2176406-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176406-0
ECAD Model:
3D Model

Description:

3560 2K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176406-0
Power Rating:6 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176406-0

Detailed Description

Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. Designed for efficient power dissipation, this resistor boasts a power rating of 6 W and a resistance of 2 KΩ with a tight tolerance of 1%. Its durable Thick Film element ensures reliable operation, while the surface mount mounting style offers easy integration onto your PCB. With a rated voltage of 300 V, it's ideal for a wide range of applications. Featuring solder termination and RoHS compliance, this resistor is not only environmentally friendly but also easy to install. Elevate your design with this essential component.