| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-12SX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176407-7 |
MS3452W24-12SX
| Heilind Number: | AMP1-2176407-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-12SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, designed for optimal functionality. With a power rating of 6W and a maximum rated voltage of 300V, it ensures reliable operation in demanding applications. The surface mount termination type offers easy installation, while the thick film element guarantees precision and efficiency. With a resistance of 62 KΩ and a tolerance of 1%, this resistor delivers accurate performance. Perfect for various electronic projects, it complies with RoHS regulations, making it environmentally friendly. Upgrade your design with this Surface Mount Power Resistor and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


