| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-20SW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176408-6 |
MS3452W24-20SW
| Heilind Number: | AMP1-2176408-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-20SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality Surface Mount Power Resistor. Designed for a power rating of 6 W and a rated voltage of 300 V, this component ensures reliable operation in demanding applications. With a resistance of 4.7 KΩ and a tolerance of 5%, it delivers precise and stable performance. The Thick Film element and solder termination type guarantee durability and ease of installation. RoHS compliant and suitable for surface mount mounting, this resistor is an essential choice for efficient electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


