| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176422-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .039 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .7 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176422-0 |
1-2176422-0
| Heilind Number: | AMP1-2176422-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176422-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TLRP 2512 Current Sensing Resistor. This high-quality surface mount component boasts a power rating of 3W, making it ideal for demanding applications. With a low resistance of .039Ω and 1% tolerance, you can rely on its precision performance. The metal strip element ensures durability and stability, while the compact 2512 size allows for easy integration. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your toolkit. Upgrade your circuitry with the TLRP 2512 and experience reliable, efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176422-1 | ![]() |


