| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176422-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .047 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .7 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176422-1 |
1-2176422-1
| Heilind Number: | AMP1-2176422-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176422-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance current sensing resistor. Designed for surface mount applications, this robust component boasts a power rating of 3 watts, ensuring reliable operation even in demanding environments. With a low resistance of .047 ohms and a tolerance of 1%, precision is guaranteed, while the metal strip element provides efficient conductivity. Measuring 6.4 x 3.2 x .7 mm, it offers a compact solution without compromising on performance. Trust in its quality construction for accurate and stable monitoring of current flow in your system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176422-2 | ![]() |


