1-2176422-2

Heilind Number:AMP1-2176422-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176422-2
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R068 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176422-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.068 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176422-2

Detailed Description

Enhance current sensing capabilities with our TLRP 2512 resistor, designed for high-performance applications. With a power rating of 3 W and a low resistance of .068 Ω, this surface mount resistor ensures efficient power management. Featuring a 1% tolerance and 75PPM temperature coefficient, it offers precise and reliable operation. The compact 2512 size and solder termination make it easy to integrate into your circuit board. Crafted with a metal strip element, this resistor guarantees durability and performance. Ideal for a wide range of electronic devices, it meets industry standards for quality and reliability. Upgrade your current sensing solutions with this advanced component.