1-2176429-3

Heilind Number:AMP1-2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176429-3
ECAD Model:
3D Model

Description:

MPT100 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-2176429-3

Detailed Description

Enhance circuit performance with our MPT100 Thick Film Resistor. Offering a resistance of 10 ohms with a tight tolerance of 5%, this TO247 package is designed for high-power applications, boasting a power rating of 100 watts and a rated voltage of 700 volts. With tinned copper leads for reliable termination, this radial-leaded resistor ensures secure installation. Its compact dimensions of 15.75 x 20.7 x 4.95 mm make it suitable for various electronic setups. The ±100 ppm/°C temperature coefficient guarantees stable operation across temperature ranges. Ideal for industrial and commercial use, this resistor complies with RoHS regulations, aligning with environmental standards. Trust in its quality construction for consistent and accurate performance in your projects.