4-2176429-3

Heilind Number:AMP4-2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-3
ECAD Model:
3D Model

Description:

MPT100 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176429-3

Detailed Description

Enhance power management in electronic applications with our MPT100 10R 1% Thick Film Resistor. Designed for precise resistance control, this radial-leaded component boasts a low 10 Ω resistance and a high power rating of 100 W, ensuring reliable performance even in high-demand environments. With a rated voltage of 700 V and a tolerance of 1%, it offers stable operation across a wide range of conditions. The TO247 size code and tinned copper leads make installation easy, while the ±100 ppm/°C temperature coefficient guarantees consistent performance over time. Ideal for through-hole mounting, this resistor is a versatile solution for various circuit designs. Please note, this product is not RoHS compliant. Elevate your resistor selection with this high-quality component, perfect for industrial, automotive, and consumer electronics applications.