| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176429-9 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-2176429-9 |
1-2176429-9
| Heilind Number: | AMP1-2176429-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176429-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MPT100 Through Hole Resistor, featuring a 100Ω resistance with a 5% tolerance for precise operation. Designed for power applications, this robust component offers a power rating of 100W and a rated voltage of 700V. Its TO247 size code and radial leaded mount type ensure easy installation, while the tinned copper leads guarantee secure connectivity. With a compact form factor measuring 15.75 x 20.7 x 4.95 mm and a temperature coefficient of ±50 ppm/°C, this Thick Film resistor is ideal for demanding environments. Trust in its reliability for optimal electronic functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176429-5 | ![]() |


