| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176430-0 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-2176430-0 |
1-2176430-0
| Heilind Number: | AMP1-2176430-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176430-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MPT35 3R3 5% Thick Film Resistor, designed for reliable performance in a TO220 package. With a power rating of 35W and a resistance of 3.3 ohms, this resistor can handle high-voltage applications up to 350V. Its radial leaded termination type and tinned copper leads ensure secure and efficient connectivity. Featuring a compact size of 10.16 x 15 x 4.6 mm, it's suitable for space-constrained designs. The ±100 ppm/°C temperature coefficient guarantees stable operation across varying thermal conditions. Trust in its precision and durability for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176430-8 | ![]() |


