1-2176430-2

Heilind Number:AMP1-2176430-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176430-2
ECAD Model:
3D Model

Description:

MPT35 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176430-2
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-2176430-2

Detailed Description

Enhance your circuitry with the MPT35 6R8 5% Through Hole Resistor. This high-quality component offers a power rating of 35W and a resistance of 6.8Ω, ensuring reliable performance in demanding applications. With a rated voltage of 350V and a thick film element type, it provides stable and efficient operation. The radial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 10.16 x 15 x 4.6mm, it fits standard TO220 packages. With a tolerance of 5% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees precise and consistent functionality. Upgrade your project with this RoHS-compliant component, perfect for a wide range of electronic designs.