| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176430-4 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1-2176430-4 |
1-2176430-4
| Heilind Number: | AMP1-2176430-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176430-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MPT35 15R 5% Thick Film Resistor, designed for reliable performance in demanding applications. This radial leaded resistor boasts a power rating of 35 W and a resistance of 15 Ω, making it ideal for high-power circuits. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, it ensures stable operation even in variable environments. Its compact TO220 size and tinned copper leads guarantee easy installation and secure connectivity. Trust in its precision and durability for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176430-6 | ![]() |


