| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176433-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176433-5 |
1-2176433-5
| Heilind Number: | AMP1-2176433-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176433-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 39Ω 0.1W General Purpose Resistor. This compact surface mount resistor, measuring just 1 x 0.5 x 0.35 mm, offers reliable performance in a small package. With a power rating of 0.1W and a tolerance of 1%, it ensures accurate and stable operation. Its thick film element design and solder termination make it easy to integrate onto circuit boards. Rated for 50V, it is suitable for a variety of applications. Non-RoHS compliant. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176433-6 | ![]() |


