| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176436-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176436-0 |
1-2176436-0
| Heilind Number: | AMP1-2176436-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176436-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the CRGH0805 1% Surface Mount Resistor. This high-quality component, with a power rating of 0.33W and a resistance of 3.6 KΩ, is designed for precision performance in a variety of applications. With a rated voltage of 150V, it ensures reliable operation even in demanding conditions. The compact 0805 size and surface mount termination make it easy to integrate seamlessly onto your PCB. Manufactured with thick film technology and a tolerance of 1%, it guarantees accuracy and stability in your circuit design. Trust in the CRGH0805 for exceptional quality and performance in all your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176436-9 | ![]() |


