| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176436-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 360 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176436-2 |
1-2176436-2
| Heilind Number: | AMP1-2176436-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176436-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% 360Ω 0.33W resistor. Measuring 2 x 1.25 x 0.55 mm and featuring surface mount termination, this component is both compact and versatile. With a high power rating of 0.33W and a rated voltage of 150V, it ensures reliable performance in diverse applications. The thick film element offers precision with a tolerance of 1%, making it ideal for general purpose use. RoHS compliance further guarantees its environmental responsibility. Elevate your designs with this essential component for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176436-3 | ![]() |


