| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176436-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 430 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176436-3 |
1-2176436-3
| Heilind Number: | AMP1-2176436-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176436-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% General Purpose Resistor. With a resistance of 430Ω and a power rating of 0.33W, this surface mount component is designed for reliable operation in a variety of electronic applications. Featuring thick film technology and solder termination, it ensures precision and durability. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful, suitable for space-constrained designs. Rated for up to 150V, it offers stable performance even in demanding environments. Trust in this RoHS-compliant resistor for efficient signal control and voltage regulation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176436-4 | ![]() |


