1-2176437-0

Heilind Number:AMP1-2176437-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176437-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 240R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176437-0
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:240 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176437-0

Detailed Description

Enhance circuit performance with the CRGH1206, a high-quality surface mount resistor designed for precision applications. This general-purpose resistor boasts a resistance of 240 ohms with a tight tolerance of 1%, ensuring accurate and reliable operation. With a power rating of 0.1W and a rated voltage of 200V, it can effectively handle demanding loads while maintaining stability. The compact 1206 size and solder termination make it easy to install on PCBs, saving valuable space in your design. RoHS compliant and crafted with thick film technology, this resistor is not only environmentally friendly but also offers excellent performance and durability. Upgrade your electronic projects with the CRGH1206 for consistent and efficient operation.