1-2176437-1

Heilind Number:AMP1-2176437-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176437-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 300R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176437-1
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176437-1

Detailed Description

Enhance your circuitry with the CRGH1206 1% 300R 0.5W resistor, a reliable component for precision resistance applications. This surface mount resistor boasts a power rating of 0.1 W and a resistance of 300 Ω, ensuring optimal performance in various electronic setups. With a compact 1206 size and solder termination, it's easy to integrate into your designs. The thick film element and 1% tolerance guarantee accuracy, while the 200 V rated voltage offers versatility in voltage requirements. RoHS compliant and designed for general purpose use, this resistor is a must-have for any electronics enthusiast or professional engineer. Elevate your projects with the quality and reliability of this surface mount resistor.