| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176437-4 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176437-4 |
1-2176437-4
| Heilind Number: | AMP1-2176437-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176437-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 510Ω 0.5W surface mount resistor. Designed for precision and durability, this general-purpose resistor features thick film technology and a 1% tolerance level, ensuring reliable operation in a variety of applications. With a rated voltage of 200V and a power rating of .1W, it offers optimal performance in demanding environments. Its compact 1206 size and solder termination make it easy to install, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in this high-quality component for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176437-5 | ![]() |


