| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176442-3 |
| Power Rating: | 75 W |
| Termination Type: | Flying Leads |
| Resistance: | 1 KΩ |
| Dimensions: | 80 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176442-3 |
1-2176442-3
| Heilind Number: | AMP1-2176442-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176442-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with the HCF80 75W 1K0 5% LEAD Power Resistor. Built for durability and performance, this wirewound resistor offers a resistance of 1 KΩ with a power rating of 75 W, making it ideal for high-power applications. Featuring flying leads for easy installation, it measures 80 x 60 x 15 mm in size, perfect for chassis mount setups. With its RoHS compliance and 5% tolerance, you can trust in its quality and reliability. Upgrade your electronic systems with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176442-5 | ![]() |


