| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-22S |
| Power Rating: | 200 W |
| Termination Type: | Flying Leads |
| Resistance: | 680 Ω |
| Dimensions: | 216 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176445-1 |
MS3452W24-22S
| Heilind Number: | AMP1-2176445-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-22S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HCF216 200W resistor, designed for optimal performance in demanding applications. With a resistance of 680Ω and a tolerance of 5%, this wirewound element ensures precise control and stability. Its chassis mount design, measuring 216 x 60 x 15 mm, facilitates easy installation and secure placement. Featuring flying leads for efficient connectivity, this component is RoHS compliant, aligning with environmental standards. Trust in its high-quality construction for reliable operation in your electronic systems. Elevate your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3452W24-22SW | ![]() |


