| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2177053-1 |
| Series: | AMP+ HVP800 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 23 mm, .9 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Length: | 3.34 in |
| Cable Exit Angle: | 180° |
| Height: | 2.25 in, 57.3 mm |
| Width: | 3.64 in, 92.5 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .314 in, 8 mm |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Part Aliases: | 1-2177053-1 |
| SKU: | AMP1-2177053-1 |
1-2177053-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP+ HVP800 series male terminal housing, designed for optimal performance in demanding environments. This housing, featuring a single row layout and a .9-inch pitch, offers secure connections for signal transmission with a high voltage rating of 850 V DC. Built with durable PA GF material and boasting IP6K9K ingress protection, it ensures reliable operation even in harsh conditions. With two positions available for wire and cable termination, it facilitates efficient power distribution. Its orange body color stands out for easy identification, while its 180° cable exit angle allows for flexible installation. Meeting RoHS compliance and suitable for various voltage architectures, including 12V, 24V, 42V, 48V, and more, this housing is an essential component for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2208608-3 | 8MM HV, CONTACT,ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2025 | P-24-026460 - Manufacturing location change. ut tool transfer for listed subcomponent PNs below from TE Supplier to TE Kurim (CZ) | Download | |||
| 01/31/2025 | P-24-026466 - Product improvement.As a result of a thorough analysis of demand picture, matching our customer needs, we are going to optimize value stream of PNs in scope of this PCN. This capacity extension will support the need of our customers for shorter lead-times and optimized value streams. | Download | |||
| 02/10/2024 | P-24-026457 - Manufacturing location change. | Download | |||
| 12/12/2016 | P-16-013750 - Product improvement. With this PCN we hereby inform you about TE is introducing a new production building at our existing TE-plant in Kurim(CZ). This enhancement is required to assure the availability of the appropriate manufactuing area for growing HEMS production and to meet all customer s expactations. The established HEMS department will be internally re-located to the new bulding at the same manufacturing-location. This movement will not impact manufacturing technology nor current production and engineering staff. The related part-/process re-validation & approvals will be done in acc. with internal TE standards. The requirements/results can be shown upon request. If you would like to review the planned scenario please contact your TE Sales/Marketing representative. | Download | |||


