| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2208608-3 |
| Amperage: | 200 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Wire Size: | 35 - 50 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Integrated in Housing |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2208608-3 |
2208608-3
| Heilind Number: | AMP2208608-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2208608-3 |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, or off-road vehicles with this high-performance terminal connector. Designed for heavy-duty applications, it boasts a robust 200 A amperage capacity and a secure F-Crimp wire termination method. The silver contact plating ensures reliable conductivity, while the integrated primary locking feature in the housing guarantees a stable connection. Suitable for wire sizes ranging from 35 to 50 mm², this socket-type terminal is a must-have for maintaining optimal electrical systems in demanding environments. Rest assured, it is fully compliant with RoHS regulations for environmentally conscious operations. Upgrade your vehicle's connectivity with this essential automotive connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2177053-1 | 2POS,8MM HV,PLUG HSG,ASSY,SEALED | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2351792-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | P-24-025935 - Transfer of tools and/or processes. transfer of tools and/or processes from TE W rt to TE Kuřim. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. | Download | |||


