1-2177063-2

Heilind Number:AMP1-2177063-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2177063-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3POS,8MM HV,PLUG HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2177063-2
Series:AMP+ HVP800
Gender:Housing for male terminals
Number of Rows:1
Pitch:23 mm, .9 in
Voltage:850 V DC
IP Rating:IP6K9K
Polarization:Yes
Body Material:PA GF
Number of Positions:3
GPL:K28
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:J715
Connector System:Wire to Wire
Length:4.25 in
Cable Exit Angle:180°
Height:2.06 in, 52.5 mm
Width:3.64 in, 92.5 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V
Body Color:Orange
Serviceable:No
Mating Pin Diameter:.314 in, 8 mm
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Part Aliases:EH1293-000,AMP-1-2177063-2 1-2177063-2
SKU:AMP1-2177063-2

Detailed Description

Elevate your automotive connectivity with the AMP+ HVP800 series, featuring housing for male terminals designed for high-voltage applications. With a single row and a .9-inch pitch, these connectors offer reliable performance at up to 850 V DC. Engineered for durability, they boast an IP6K9K rating and are capable of polarization for secure mating. Made from PA GF material, the housing accommodates three positions and is sealable, ensuring optimal functionality in demanding environments. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), these connectors are essential for signal transmission in automotive systems. With lead-free solder processes and compatibility with wire and cable termination, they offer convenience and versatility. The orange housing, measuring 4.25 inches in length, 2.06 inches in height, and 3.64 inches in width, stands out for easy identification and installation. RoHS compliant and suitable for various voltage architectures, including 12V, 24V, and 48V, these connectors guarantee performance and compliance in automotive applications. Upgrade your connectivity with this essential automotive connector accessory.