| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199119-1 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | E |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 1-2199119-1 |
| SKU: | AMP1-2199119-1 |
1-2199119-1
Specifications
Detailed Description
Elevate your connectivity with our cutting-edge M.2 NGFF connector, featuring a 0.5mm pitch and a low-profile 3.2mm height for seamless board mount integration. Designed for high-performance applications, this connector boasts a dual-row configuration with 67 positions, each meticulously crafted from durable copper alloy for reliable power transmission. The gold-plated contact mating areas ensure optimal signal conductivity, while the black housing, made from high-temperature thermoplastic, guarantees longevity in demanding environments. With a right-angle mount orientation and reflow solder capability, installation is a breeze, even in tight spaces. Trust in our industry-leading quality for your next board-to-board connection solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199230-1 | ![]() |


