| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199119-3 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | M |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 1-2199119-3 |
| SKU: | AMP1-2199119-3 |
1-2199119-3
Specifications
Detailed Description
Introducing the M.2 NGFF Board-to-Board Connector, designed for high-performance applications. With a compact .5mm pitch and 3.2mm stack height, this connector features a robust copper alloy contact material with gold flash plating for reliable power transmission at up to 50V AC and .5A. Its right-angle mount orientation and surface mount termination method offer easy installation onto printed circuit boards. The black high-temperature thermoplastic housing ensures durability in harsh operating conditions, with an extended temperature range of -40 to 80°C. Measuring .862 inches in length and .343 inches in width, it offers a total of 67 positions for seamless connectivity. This connector is ideal for use in various electronic devices, providing efficient board-to-board connections with enhanced signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199230-3 | ![]() |


