| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2201196-0 |
| Amperage: | .3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .015 in, 4 mm |
| Voltage: | 30 V AC |
| Contact Type: | Tab |
| Package Quantity: | 5000 |
| Contact Amperage: | .3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | G72 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 4 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | .029 in, .76 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L899 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Vacuum Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .038 in, .98 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.968 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2201196-0 |
| SKU: | AMP1-2201196-0 |
1-2201196-0
Specifications
Detailed Description
Enhance your board-to-board connections with our innovative Mezzanine & Board Stacking Connector. Designed for optimal signal transmission, this connector features a low profile, straight body orientation, and vertical mount orientation for seamless integration into your PCB layout. With a pitch of .4mm (0.015 in) and gold-plated contacts, it ensures reliable performance in demanding applications. Offering 10 positions in a dual-row configuration, it allows for efficient data transfer. With a housing material of LCP (Liquid Crystal Polymer) and UL 94V-0 flammability standard, it guarantees durability and safety. Suitable for a wide range of operating temperatures (-40 - 185 °F), it is ideal for various environments. Whether you're assembling vacuum covers or other intricate components, this connector, with its 2 MΩ insulation resistance and 250V AC dielectric withstand voltage, delivers uncompromising quality. RoHS compliant and stackable, it meets international standards for environmental responsibility and versatility. Elevate your connectivity with our Mezzanine & Board Stacking Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2201197-0 | ![]() |


