| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2208686-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP6K9K |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 2.724 in |
| Cable Exit Angle: | 90° |
| Height: | 1.492 in, 37.9 mm |
| Width: | 1.72 in, 43.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2208686-1 |
| SKU: | AMP1-2208686-1 |
1-2208686-1
Specifications
Detailed Description
Enhance your automotive connectivity with the LEAVYSEAL Housing for female terminals, a durable and high-performance component designed for signal applications. With a rugged IP67 and IP6K9K rating, it ensures reliable operation in harsh environments. The 5 mm pitch and 3-row configuration offer versatility in wiring setups, while the 28 V DC voltage rating guarantees compatibility with various systems. Crafted from UL 94V-0 rated PBT GF material, it meets stringent quality standards. Featuring strain relief and terminal position assurance, it ensures secure and stable connections. Its compact design, with a 90° cable exit angle, makes it suitable for space-constrained installations. Ideal for industrial and commercial transportation, this connector system is a dependable solution for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-1 | TE Connectivity 1-2208686-1 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2022 | PCN-22-146685 - Adding New Capacity Tooling. TE Connectivity is adding new capacity tooling for 21POS,AMP MCP2.8,REC HSG,ASSY for the part number(s) listed below. These PNs are customer restricted designs and require customer approval before shipment. Please provide us with your immediate approval to prevent shipment delays. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected. | Download | |||


