| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968855-1 |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-968855-1 |
1-968855-1
Specifications
Detailed Description
Enhance your automotive electrical connections with the AMP MCP 2.8 CONTACT SWS. Designed for durability and efficiency, this terminal features a 15 A amperage rating, making it ideal for a variety of applications. With a crimp termination method and tin contact plating, it ensures secure and reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it's suitable for use in diverse environments. Compatible with wire sizes .5 to 1 mm² (18-20 AWG) and featuring a Locking Lance for added security, it guarantees a precise and lasting connection. Perfect for automotive, truck, bus, and off-road applications, this terminal is RoHS compliant, meeting strict environmental standards. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 638865-1 | CABLE SEAL 12 AWG PWR TMR TERM | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 01/27/2023 | P-22-023592 - Manufacturing location change. The following Part Numbers will be transferred from the supplier to TE Kurim. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 11/17/2022 | P-22-023510 - Manufacturing location change. will be transferred from TE Germany plant to TE Suzhou plant. Explanation for a new duplication production tool 11-1962266 for AMP MCP2.8 CONTACT SWS | Download | |||
| 11/07/2022 | P-22-023296 - Tool/Process Transfer. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products.As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 09/29/2022 | P-22-022973 - Tool Duplication. duplication of a stamping tool for TE product "AMP MCP 2.8, CONTACT SWS". Tool build and serial production at the supplier. | Download | |||
| 09/05/2022 | P-22-023079 - Adding Alternate Manufacturing source. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 08/21/2021 | P-21-021265 - Added Capacity/ Second Sourcing. addendum to P-18-016323. Capacity tool duplication. Additional manufacturing location - TE Brazil will have ability to supply these parts. This is not a manufacturing location change. THERE IS NO PHYSICAL CHANGE TO ANY PART OR PART DRAWING. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 12/09/2019 | P-19-018252 - Product Improvement. New terminal versions added to meet the SMBT requirements; Insulation width tolerance for PN 1719506 changed to -0.50mm; | Download | |||
| 10/11/2019 | P-19-017177 - Duplication of tooling. TE hereby informs you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


