| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213617-1 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Contact Type: | Hermaphroditic |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| GPL: | K50 |
| Packaging: | Pocket tape on reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | L833 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Co-Planar |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2213617-1 |
| SKU: | AMP1-2213617-1 |
1-2213617-1
Specifications
Detailed Description
Enhance your power circuit connections with this Hermaphroditic Blade and Receptacle set, designed for high-performance board-to-board mounting. Featuring a durable Liquid Crystal Polymer housing in sleek black, these connectors ensure reliable surface mount termination with a 4mm pitch. With a gold-plated contact mating area for optimal conductivity, they meet stringent UL 94V-0 flammability standards. Perfect for industrial applications, each set includes a header for seamless PCB integration, with pocket tape packaging for convenient handling. Upgrade your systems with the superior quality and efficiency of these Hermaphroditic connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2058299-1 | ![]() |


