| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213772-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213772-3 |
1-2213772-3
| Heilind Number: | AMP1-2213772-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213772-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 SPM 5A MOVE RING LED GREEN 12V push button switch. Featuring a sleek round actuator and vertical mount angle, this SPST switch offers convenient operation with Off-(On) and On-(Off) switch operation. Its vibrant green LED illumination adds a modern touch while ensuring visibility in any setting. Designed for optimal performance, this switch has a 5A amperage rating and is rated for 250VAC. Crafted with silver contact plating and RoHS compliance, it guarantees durable and environmentally friendly usage. Upgrade your switch system with this reliable and stylish component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-6 | ![]() | |
| TE Connectivity MS3456W16-11SY | ![]() |


