| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2221760-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2221760-1 |
| SKU: | AMP1-2221760-1 |
1-2221760-1
Specifications
Detailed Description
Experience rugged connectivity with our AMPLIMITE IP67 receptacle, designed for SZ1 applications. With 15 positions for versatile signal transmission, this connector ensures reliable performance in harsh environments. Featuring a panel mount, it is easy to install on various surfaces. The contact material, made of Copper Alloy, guarantees efficient conductivity with an amperage of 5A. Its cadmium shell plating and steel construction provide durability, while the gold over nickel contact mating area plating offers corrosion resistance. This connector is sealable and operates smoothly in temperatures ranging from -50 to 125°C, making it ideal for aerospace, defense, and marine applications. RoHS compliant and featuring non-magnetic properties, it meets high industry standards for quality and performance. Whether for cable-to-cable connections or other applications, this connector is a reliable choice for demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
| TE Connectivity 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | P-24-025807 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||
| 08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Download | |||


