| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 788158-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP788158-2 |
788158-2
Specifications
Detailed Description
Experience seamless connectivity with our SLD CPC RCPT ASSY,13-9,STD SEX. Designed for optimal performance, this black housing assembly is a vital component in the AMP CPC series. With UL 94V-0 standards in place, rest assured of its safety and reliability. Its male gender and straight body orientation make it easy to install, while its nylon construction ensures durability. Featuring 9 contacts and panel mount capability, it guarantees a secure and stable connection. Suitable for a voltage of 600 V DC, it is ideal for various applications. Operating efficiently in a wide temperature range of -55 to 105°C, it is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it is both environmentally friendly and high-performing. Upgrade your circular connector setup with this essential housing assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1393450-3 | V23542C1052B102=52P KABELBAUM- | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 66102-8 | Cut Strip - III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity L77TWA3W3SCY | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| TE Connectivity 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |
| TE Connectivity TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/05/2021 | E-21-004900 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download | |||
| 06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


