| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2221860-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Individual |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.3 µm, 50 - 100 µin |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Yellow Chromate |
| Front Shell Material: | Steel |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Cadmium |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1-2221860-2 |
| SKU: | AMP1-2221860-2 |
1-2221860-2
Specifications
Detailed Description
Enhance connectivity in rugged environments with the AMPLIMITE IP67 Plug. This robust connector, featuring 26 gold-plated pins, ensures reliable signal transmission in aerospace, defense, and marine applications. With a durable steel shell and stainless steel retainer clip, it offers secure panel mounting for optimal performance. Operating in extreme temperatures from -50 to 125°C (-22 to 257°F), it guarantees durability in harsh conditions. Perfect for cable-to-cable connections, this connector, compliant with RoHS standards, is a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |


