| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232000-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 153 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 12.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232000-2 |
| SKU: | AMP1-2232000-2 |
1-2232000-2
| Heilind Number: | AMP1-2232000-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2232000-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, designed for efficient power circuit applications. Featuring a single row with two positions, these connectors ensure reliable connectivity on printed circuit boards with a 1.5mm thickness. The housing, constructed of UL 94V-0 rated black nylon, offers durability and safety. With a vertical mount orientation and through-hole solder termination, installation is convenient. Tin-plated contacts with square mating shapes guarantee secure connections. Measuring 12.3mm in length and 12.8mm in height, these connectors are suitable for wire-to-board applications. RoHS compliance pending. Perfect for appliances and other electronic devices, the RAST 5 IDC Connectors are essential components for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232043-2 | ![]() | |
| TE Connectivity 1-2232001-2 | ![]() |


