| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232266-1 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Columns: | 3 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector Length: | 24.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232266-1 |
| SKU: | AMP1-2232266-1 |
1-2232266-1
Specifications
Detailed Description
Enhance power connectivity with our PTL 2X3 PLUG HSG, designed for efficient wire termination in high-voltage applications. Featuring a durable Polybutylene Terephthalate housing in a sleek black finish, this connector ensures reliable performance even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With UL 94V-0 flammability standard compliance, it prioritizes safety without compromising on functionality. The 2-row, 3-column layout, along with 6 power positions, offers ample connectivity options, while the straight cable exit angle facilitates easy installation. Perfect for appliances and power panels, this housing is a vital component for various circuit applications. Trust in its quality and robust construction for seamless power transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232264-1 | ![]() |


