| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232357-5 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232357-5 |
| SKU: | AMP1-2232357-5 |
1-2232357-5
| Heilind Number: | AMP1-2232357-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2232357-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the PTL 3X5 PLUG HSG HOT WIRE KEY A BLK connector series. Designed for reliability, this housing features three rows for secure cable mounting with a 6mm pitch and 15 positions for efficient power transmission. Crafted from UL 94V-0 rated Polybutylene Terephthalate - GF, it ensures high performance even in demanding environments, with an operating temperature range of -55 to 105°C. With UL standards met, rest assured of its quality and safety. The black housing color adds a sleek touch, while the keying feature ensures proper alignment. Perfect for appliances and power applications, this connector is a valuable addition to your setup, offering a seamless wire-to-wire connection for optimal performance.


