| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232564-1 |
| Series: | GRACE INERTIA 6.2 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | TPA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232564-1 |
| SKU: | AMP1-2232564-1 |
1-2232564-1
Specifications
Detailed Description
Easily connect power cables with our GHC 6.2MM 3POS TPA HSG connector. Featuring a durable PA 6/6 housing in sleek black, this connector is designed for secure and efficient cable mounting. With a contact amperage of 20A and voltage rating of 600V AC/DC, it ensures reliable power transmission. Its crimp termination method and 9mm pitch make installation a breeze. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. UL 94V-0 compliant for safety, it's perfect for appliances and other power applications. RoHS compliant for environmental responsibility, this connector is an essential component for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747995-1 | ![]() | |
| TE Connectivity 1747995-2 | ![]() | |
| TE Connectivity 1747995-3 | ![]() | |
| TE Connectivity 1747995-4 | ![]() |


