| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232784-2 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .031 µin, .8 µm |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232784-2 |
| SKU: | AMP1-2232784-2 |
1-2232784-2
Specifications
Detailed Description
Easily connect power sources with our GIC 7.92MM CONN HDR ASS'Y 2POS in striking red. Designed for efficiency, this assembly features a single row with a 7.92mm pitch for seamless board mount installation. With a durable Nylon 6/6 - GF housing meeting UL 94V-0 standards, it ensures safety and reliability in operation. Each contact point, plated with tin, can handle up to 10A of current at 300V AC/DC. Whether in appliances or other applications, this connector guarantees secure and efficient power transfer. Its vertical mount orientation and kinked PCB retention offer easy and stable assembly. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a versatile solution for power circuitry. Compliant with RoHS standards, it's also environmentally friendly. Ideal for wire-to-board setups, this header assembly, part of the GRACE INERTIA 7.92 series, is a crucial component in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747052-2 | ![]() | |
| TE Connectivity 2-1747052-2 | ![]() |


