1-2273120-1

Heilind Number:AMP1-2273120-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273120-1
ECAD Model:
3D Model

Description:

M12 angled plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273120-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.181 in, 4.6 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273120-1

Detailed Description

Enhance your sensor connections with this high-quality M12 angled plug to M12 straight socket cable assembly. Designed for efficient power transmission, it features a 4A amperage rating and is built to last with a durable PVC jacket. Measuring 300mm in overall length, this cable is perfect for various industrial applications. With three positions and 22 AWG wire size, it ensures reliable signal transmission. The brown, blue, and black wire colors make installation hassle-free, while the sleek black jacket adds a professional touch. Operating at 250VAC/250VDC, this cable assembly guarantees optimal performance. Its right-angle plug and straight socket design offer versatility in mounting options. Upgrade your connectivity with this essential component for seamless data transmission.