| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273122-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .204 in, 5.2 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273122-1 |
1-2273122-1
| Heilind Number: | AMP1-2273122-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273122-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M12 angled plug to M12 straight socket cable assembly. With a 300mm overall length and a 4A amperage rating, it provides reliable power and signal transmission. The five-position design, featuring brown, white, blue, black, and gray wire colors, ensures proper connectivity. Constructed with PVC jacketing and 22 AWG wire, it offers durability and flexibility for various applications. Operating at 125VAC/125VDC, it meets high voltage requirements. Whether for sensor connections or general wire management, this cable assembly is a versatile solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273114-1 | ![]() |


