| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273122-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .204 in, 5.2 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273122-2 |
1-2273122-2
| Heilind Number: | AMP1-2273122-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273122-2 |
| ECAD Model: |
Specifications
Detailed Description
Connect sensors with precision using this M12 angled plug to M12 straight socket AA cable, designed for seamless communication in industrial settings. With a 4A amperage and an overall length of 600mm, it offers reliable power transmission over a distance. The cable features a five-position setup, with 22 AWG wires in brown, white, blue, black, and gray colors for easy identification. Constructed with Polyvinyl Chloride (PVC) jacketing in black, it ensures durability and flexibility in various environments. Operating at 125VAC/125VDC, it guarantees efficient performance. The right-angle plug and straight socket design make it suitable for specific mounting requirements. Non-RoHS compliant. Perfect for sensor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273114-2 | ![]() |


