1-2287960-5

Heilind Number:AMP1-2287960-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2287960-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

4POS, MCON 1.2 LL REC SEALED 2ROW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2287960-5
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:12 V DC
IP Rating:IPX9K
Strain Relief:Add By Accessory
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:N14
Packaging:Carton
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.779 in
Cable Exit Angle:180°
Height:23.05 mm, .907 in
Width:1.14 in, 29 mm
Mating Tab Width:.047 in, 1.2 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Standards Met:LV214
Part Aliases:1-2287960-5
SKU:AMP1-2287960-5

Detailed Description

Enhance your automotive interconnection system with our MCON series housing, designed for female terminals. Engineered to meet LV214 standards, this component ensures reliable performance in demanding environments. Featuring a 4mm pitch and 12V DC voltage rating, it guarantees secure signal transmission with IPX9K ingress protection. With two rows and four positions, it offers versatility in connectivity. Crafted from durable PA GF material in a sleek black finish, it withstands temperatures ranging from -40 to 150°C. Its 180° cable exit angle and compact dimensions make installation easy, while its polarization and terminal position assurance ensure proper alignment. RoHS compliant and serviceable, this housing is essential for automotive connector applications.