| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2292457-2 |
| Series: | RAST 5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline, Staggered |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Rectangle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Solder Feature: | Board Standoff |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Polarizing Rib Location: | 1c |
| Glow Wire Rating: | Glow Wire |
| Temperature Rating: | Standard |
| Part Aliases: | 1-2292457-2 |
| SKU: | AMP1-2292457-2 |
1-2292457-2
Specifications
Detailed Description
Elevate your power connections with our RAST 5 series board mount connector, designed for high-performance applications. Crafted with durable Nylon 6/6 housing and brass contacts, this connector ensures reliable conductivity. With a pitch of 5 mm and a maximum voltage rating of 250 VAC, it's ideal for demanding environments. The inline, staggered contact layout features two positions, accommodating various wire-to-board configurations. Its vertical mount orientation and matte finish offer easy installation and enhanced durability. RoHS compliance guarantees environmental responsibility, making it a sustainable choice for your projects. Explore the possibilities with this versatile PCB connector, perfect for appliances and other power-intensive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232043-2 | ![]() | |
| TE Connectivity 2292457-4 | ![]() | |
| TE Connectivity 2232043-2 | ![]() | |
| TE Connectivity 2292457-3 | ![]() |


